Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 330368

Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 330368.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-1.70%

CAD Models

Download TE Connectivity 330368 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34137
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10
Ring Tongue Terminal 18-22AWG 16.28mm 8.18mm Electro-Tin Krimptite™ T/R
Ring Terminal, #8 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 330368 provided by its distributors.

Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Insulator Colour:-; Product Range:Solistrand Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Insulator Material:- Rohs Compliant: Yes |Amp Te Connectivity 330368.
Special Order: SPLICE,SOLIS BUTT 16-14 Splice Type: Butt Splice Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Insulation Option: Uninsulated Butt Splice 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Electrical Wire Splice | Part Number: 330368 | Internal Number: 330368 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 330368.