Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 32960

Ring Tongue Terminal 14-16AWG 22.12mm 8.71mm Tin Loose Piece
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32960.

Electro Sonic

Datasheet12 pages7 years ago
Datasheet76 pages0 years ago

IHS

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+25.02%

CAD Models

Download TE Connectivity 32960 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320563
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 1/4, STRAIGHT, CLOSED BARREL
TE Connectivity320560
320560 AMP Insulated Ring Terminal. 320560 terminals fit for16-14 AWG wire.
TE Connectivity326878
TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²

Descriptions

Descriptions of TE Connectivity 32960 provided by its distributors.

Ring Tongue Terminal 14-16AWG 22.12mm 8.71mm Tin Loose Piece
Plasti-Grip Blue Insulator 16-14 AWG #10 Stud Size Ring TongueTerminal
Trunnion Support, 40 & 50Mm Dia Cylinder; |Te Connectivity Amp 32960
TE Connectivity Blue Circular Terminal, Insulated, PLASTI-GRIP Series, M5 (#10) Bolt, 5mm Inner Dia, Max Wire 2.6mm²
Insulated Terminals PVC-RING 16-14 BLU #10
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, #10, CRIMP, BLUE;; TERMINAL, RING TONGUE, #10, CRIMP, BLUE; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PLASTI-GRIP Series; Insu
TERMINAL,PG R 16-14 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Closed Ring Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 32960 | Internal Number: 32960 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32960.