TE Connectivity 326861

TE Connectivity redUtype terminal block Insulated terminal, PIDGseries, M3.5bolt, 7.54mmwide
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 326861.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+2.68%

CAD Models

Download TE Connectivity 326861 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.324
Stock
293,524
24,050
Authorized Distributors
6
2
Gender
Female
Female
Wire/Cable Gauge
16 AWG
16 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Standard
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Red
Red

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-03-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia
Snap Spade Tongue Terminal 18-22AWGCopper Red 23.3mm Electro Tin InsulKrimp™ Bag
TE Connectivity32054
Spade Tongue Terminal 16-22AWG 23.06mm 9.52mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 326861 provided by its distributors.

TE Connectivity redUtype terminal block Insulated terminal, PIDGseries, M3.5bolt, 7.54mmwide
PIDG SPD 22-16 COMM 22-18MIL 6 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Spade Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Pidg Spade Tongue Terminal | Part Number: 326861 | Internal Number: 326861 | TE Connectivity | PIDG
PIDG SPD 22-16 COMM 22-18MIL 6   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 326861.
  • 326861..