Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 324955

Solistrand Series 16-14 AWG 8 Stud Non-Insulated Ring Tongue Circular Terminal
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324955.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-42.39%

CAD Models

Download TE Connectivity 324955 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity34113
Ring Tongue Terminal, M6, 1/4", 16Awg; |Te Connectivity Amp 34113.
TE Connectivity34114
Ring Tongue Terminal 22 - 16 AWG 5/16 in. Stud Non-Insulated 1000 Pack
TE Connectivity34115
TERMINAL RING TONGUE, 22-16AWG, 3/8 STRAIGHT CLOSED BARREL, SOLISTRAND SERIES
Ring Tongue Terminal 18-22AWG ETP Copper 18.79mm Tin Scotchlok™
TE Connectivity32185
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece
Ring Terminal, #6 Stud Size, 18 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK

Descriptions

Descriptions of TE Connectivity 324955 provided by its distributors.

Solistrand Series 16-14 AWG 8 Stud Non-Insulated Ring Tongue Circular Terminal
Terminal, Ring Tongue, #8, 14Awg; |Te Connectivity Amp 324955
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M4bolt, Maximum wire gauge2.6mm²
Ring Tongue Terminal 14-16AWG 14.99mm 7.92mm Tin Loose Piece
Terminal Ring; Non-Insulated; No. 8; 16 to 14 AWG
Fibergalss Sleeving, size: 12.7mm , blue, 1151-FR-B-1/2
PIDG Terminals LUG RING TONGUE AWG 14-16
Ring and Spade Tongue Terminals
CONN RING CIRC 14-16AWG #8 CRIMP
TERMINAL,SOLIS R 16-14 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 324955 | Internal Number: 324955 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty