TE Connectivity 34114

Ring Tongue Terminal 22 - 16 AWG 5/16 in. Stud Non-Insulated 1000 Pack
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34114.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+3.16%

CAD Models

Download TE Connectivity 34114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity34113
CONN RING CIRC 16-22AWG #1/4 / Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
TE Connectivity34115
TERMINAL RING TONGUE, 22-16AWG, 3/8 STRAIGHT CLOSED BARREL, SOLISTRAND SERIES
TE Connectivity31172
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M6(1/4)STUD SIZE,22 TO 16 AWG
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity30972
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
TE Connectivity34567
Terminal, Ring Tongue, #10, Crimp; Stud |Te Connectivity Amp 34567

Descriptions

Descriptions of TE Connectivity 34114 provided by its distributors.

Ring Tongue Terminal 22 - 16 AWG 5/16 in. Stud Non-Insulated 1000 Pack
TERMINAL, RING TONGUE, M8, 22-16AWG; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Material:Uninsul
SOLIS R 22-16COMM22-18MIL 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M8 5/16 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminals & Spade Terminal | Part Number: 34114 | Internal Number: 34114 | Alias Number: 1106888 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34114.