TE Connectivity 34115

Terminal Ring Tongue, 22-16AWG, 3/8 Straight Closed Barrel, Solistrand Series
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34115.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-37.88%

CAD Models

Download TE Connectivity 34115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity31113
Terminal, Ring Tongue, #8, 10Awg; |Te Connectivity Amp 31113
TE Connectivity31112
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
TE Connectivity33460
TERMINAL RING TONGUE, 8AWG, STUD SIZE 10, CLOSED BARREL, SOLISTRAND SERIES
TE Connectivity34567
Terminal, Ring Tongue, #10, Crimp; Stud |Te Connectivity Amp 34567
TE Connectivity8-34105-1
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
TE Connectivity8-34123-1
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 34115 provided by its distributors.

TERMINAL RING TONGUE, 22-16AWG, 3/8 STRAIGHT CLOSED BARREL, SOLISTRAND SERIES
Ring Tongue Terminal 16-22AWG 25.27mm 13.49mm Tin Loose Piece
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M10bolt, Maximum wire gauge1.65mm²
Solistrand Uninsulated Terminals RNG TONGUE 22-16 3/8
SOLIS R 22-16COMM 22-18MIL 3/8
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, 3/8", 16AWG; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:16AWG; Conductor Area CSA:1.65mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Material:Uninsula
SOLIS R 22-16COMM 22-18MIL 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: 3/8 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminals & Spade Terminal | Part Number: 34115 | Internal Number: 34115 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34115.