TE Connectivity 324693

Wire Cap, nat .048-.075 Rohs Compliant: Yes |Amp Te Connectivity 324693.
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324693.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-07-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity35115
TE Connectivity 35115 Terminal Nylon 22-14 AWG 680 Unshrouded Female
TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
TE Connectivity35653
TE Connectivity Wire Connector, Closed End, 22-10 AWG, 19.69mm Length, Natural
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
Terminal, Closed End Splice, Nat, 14Awg; |Molex 19160-0012
19160-0002 Molex Terminals WJNT-SPL 2426 -9880 NYL NAT datasheet, inventory, & pricing.

Descriptions

Descriptions of TE Connectivity 324693 provided by its distributors.

Wire Cap,nat .048-.075 Rohs Compliant: Yes |Amp Te Connectivity 324693.
Splice Terminal 13.08mm Tin Loose Piece
Splicewith insulation, AWG 18 to 14, transparent, 13.08 mm
324693 AMP splice WIRE CAP,NATURAL COLOR, .048-.075
SPARE WIRE CAP,NAT, .048-.075 INS., MOIS
Solistrand Uninsulated Terminals SPARE WIRE CAP
SPARE WIRE CAP,NAT, .048-.075 INS., MOIS Splice Type: Closed End Splice Insulation Option: Fully Insulated Sealable: No Contact Base Material: Copper Terminal Material Thickness: .51 mm Closed End Splice Fully Insulated Copper | Electrical Wire Splice | Part Number: 324693 | Internal Number: 324693 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324693.