TE Connectivity 324485

TE Connectivity wire splice connector, Spare wire cover, 13.08mmtotal length, red
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324485.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.50%

Alternate Parts

Price @ 1000
$ 0.375
$ 0.413
Stock
389,363
33,547
Authorized Distributors
6
2
Gender
Female
-
Wire/Cable Gauge
6 AWG
-
Mount
-
-
Termination
Crimp
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
-
Contact Material
Copper
-
Color
Red
Red

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity52265
TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 16.77mm²
TE Connectivity33466
Ring Tongue Terminal, M8, 5/16", 6Awg; |Te Connectivity Amp 33466.
TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
Ring Terminal, PVC (Polyvinylchloride), Tin, M8, 6 AWG, Natural, InsulKrimp 19071 Series
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 324485 provided by its distributors.

TE Connectivity wire splice connector, Spare wire cover, 13.08mmtotal length, red
TERMINAL, CLOSED END SPLICE, RED; Product Range:PIDG Series; Termination:Crimp; Wire Size AWG Min:-; Wire Size AWG Max:-; Conductor Area CSA:-; Insulator Colour:Red; Insulator Material:Nylon (Polyamide); Colour:Red 66H69
Special Order: SPARE WIRE CAP,RED .080-.115 INS. Product Type: Cap Terminal & Splice Type: Splice Sealable: No Splice Material: Copper Color: Red Cap Splice Copper | Part Number: 324485 | Internal Number: 324485 | Red | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324485.