TE Connectivity 324484

PIDG Barrel Terminal 13.08mm Tin Loose Piece
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324484.

Sager Electronics

Technical Drawing1 page9 years ago

Peerless Electronics

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+4.29%

CAD Models

Download TE Connectivity 324484 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity35115
Splice Terminal 14-22AWG 17.27mm 8.71mm Tin Automotive Loose
TE Connectivity35653
TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
19160-0002 Molex Terminals WJNT-SPL 2426 -9880 NYL NAT datasheet, inventory, & pricing.
TE Connectivity329251
329251 SER, INSULATED TIN PLATED CRIMP CLOSED END CONN,22 TO 12AWG,11.56MM DIA

Descriptions

Descriptions of TE Connectivity 324484 provided by its distributors.

PIDG Barrel Terminal 13.08mm Tin Loose Piece
TE Connectivity wire splice connector, PIDG series, Flat connection, 13.08mmtotal length, transparent
PIDG Terminals UNSTRIPPED WIRE CAPS transparent
324484 from TE Connectivity. Also known as AMP 324484. Insulated wire cap -color natural transparant .048-.075
WIRE CAP, PIDG, NATURAL, .048-.075, CLOSED BARRELL
SPARE WIRE CAP,NAT .048-.075 INS.
Electrical Connector Cylindrical
TERMINAL, CLOSED END SPLICE, CLEAR; PRODUCT RANGE:PIDG SERIES; TERMINATION:CRIMP; WIRE SIZE AWG MIN:-; WIRE SIZE AWG MAX:-; CONDUCTOR AREA CSA:-; INSULATOR COLOUR:NATURAL; INSULATOR MATERIAL:NYLON (POLYAMIDE); CONTACT MATERIAL:COPPERROHS COMPLIANT: YES
SPARE WIRE CAP,NAT .048-.075 INS. Splice Type: Closed End Splice Insulation Option: Fully Insulated Sealable: No Contact Base Material: Copper Terminal Material Thickness: .51 mm Closed End Splice Fully Insulated Copper | Electrical Wire Splice | Part Number: 324484 | Internal Number: 324484 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324484.