Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19038-0037

InsulKrimp Snap Receptacle, for 22-18 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Carton
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19038-0037.

IHS

Datasheet1 page9 years ago

HQonline

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-44.56%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Quick Disconnect, Female, for (0.50-1.00mm²) 18-20 AWG Wire, Accepts 6.35 x 0.81mm Tab
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
Quick Disconnect Terminal 18-22 AWG Female 21.84mm 9.65mm Electro-tin Loose Piece
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red
TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989

Descriptions

Descriptions of Molex 19038-0037 provided by its distributors.

InsulKrimp Snap Receptacle, for 22-18 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Carton
Snap Receptacle Terminal 18-22AWG Brass Red F 25.4mm Tin InsulKrimp™ Bag
22-18 GA Female .156 Bullet Nylon Insulated Terminal
SNAP PLUG RECEPT. INSULKRIMP;BRA-2156N | Molex Woodhead/Brad 19038-0037
Quick Disconnect Terminal 20AWG F Tin Box
Bullet Terminal, 1.3mm2, ROHS COMPLIANT
Molex Crimp Bullet Connector, 19038series, 3.96mm Plug connector diameter, Mother seat, red, 25.4mmlong
TERMINAL, FEMALE BULLET, 3.96MM, 18AWG;
TERMINAL, FEMALE BULLET, RED; Product Range: InsulKrimp 19038 Series; Wire Size (AWG): 22AWG to 18AWG; Conductor Area CSA: 1.3mm²; Terminal Type: Female Bullet; Insulator Colour: Red; Insulator Material: Nylon (Polyamide); Ter

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190380037
  • 190380037