Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 323683

Strato-therm Series Uninsulated Crimp Ring Terminal, M6 Stud Size, 12 to 10 AWG

$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323683.

IHS

Datasheet4 pages2 years ago

Future Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-5.62%

CAD Models

Download TE Connectivity 323683 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity322335
Terminal; RING-054; Nickel; 16-14 AWG; 10; SOLISTRAND, STRATO-THERM;
TE Connectivity322339
STRATO-THERM SERIES CRIMP RING TERMINAL, M6 STUD SIZE, 16 - 14 AWG
TE Connectivity322337
DG STRATO-THERM SERIES CRIMP RING TERMINAL, M4 STUD SIZE,16 TO 14 AWG, ORANGE
TE Connectivity2-34107-2
22-16 AWG Stud #6 Grey Non-Insulated Ring Tongue Terminal
TE Connectivity41559
Ring Tongue Terminal 14-18AWG Brass 16.26mm Reel/Strip Automotive
TE Connectivity / AMP63446-1
Ring Tongue Terminal 18-22AWG 12.7mm 7.37mm Tin Strip

Descriptions

Descriptions of TE Connectivity 323683 provided by its distributors.

STRATO-THERM SERIES UNINSULATED CRIMP RING TERMINAL, M6 STUD SIZE, 12 TO 10 AWG
Ring Tongue Terminal 10-12AWG Nickel Orange 25.5mm Nickel Loose
Crimp Terminal, Ring, 2.7-6.6Xm6; |Te Connectivity Amp 323683
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
TE Connectivity 323683 Terminals Ring HT 12-10 AWG Unshrouded
TE Connectivity round terminal Bare terminal, STRATO-THERMseries, M6bolt, 6.35mmInner ring diameter, Maximum wire gauge6.6mm²
Ring Terminal 12AWG to 10AWG M6
TERMINAL,SOLIS R HT 12-10 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M6 1/4 Ring Tongue 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminals & Spade Terminal | Part Number: 323683 | Internal Number: 323683 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323683.