TE Connectivity 322337

Dg Strato-therm Series Crimp Ring Terminal, M4 Stud Size, 16 to 14 AWG, Orange
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322337.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

TE Connectivity

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-17.32%

CAD Models

Download TE Connectivity 322337 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity322335
Terminal; RING-054; Nickel; 16-14 AWG; 10; SOLISTRAND, STRATO-THERM;
TE Connectivity323751
Ring Tongue Terminal 10-12AWG Nickel 32.33mm Nickel Loose
TE Connectivity2-34107-2
22-16 AWG Stud #6 Grey Non-Insulated Ring Tongue Terminal
TE Connectivity60775-1
Spring Spade Terminal, 14-18AWG, Brass, 19.05mm, T/R, Automotive
TE Connectivity41559
Ring Tongue Terminal 14-18AWG Brass 16.26mm Reel/Strip Automotive
TE Connectivity41406
Ring Terminal 20-16 Awg Br; |Te Connectivity Amp 41406

Descriptions

Descriptions of TE Connectivity 322337 provided by its distributors.

DG STRATO-THERM SERIES CRIMP RING TERMINAL, M4 STUD SIZE,16 TO 14 AWG, ORANGE
Ring Tongue Terminal 14-16AWG Nickel 20.6mm Nickel Loose
TE Connectivity Orange round terminal Insulated terminal, DG STRATO-THERMseries, M4bolt, Maximum wire gauge2.6mm²
Insulated Terminals TERMINAL HT 16-14 8
DIAMOND GRIP Ring Terminal 2.62mm2
CRIMP TERMINALS - RING TONGUE TERMINALS;
322337, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 14-16AWG #8 CRIMP
Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:14Awg; Conductor Area Csa:2.62Mm²; Product Range:Strato-Therm Diamond Grip Series; Insulator Colour:-; Insulator Material:- Rohs Compliant: Yes |Amp Te Connectivity 322337.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322337.