Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 323682

Terminal, Ring Tongue 1/4In Crimp Yellow; |Te Connectivity Amp 323682
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323682.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-75.70%

CAD Models

Download TE Connectivity 323682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
TE Connectivity34856
TERMINAL RING, 12-10AWG, FEMALE, SCREW, YELLOW, TIN PLATING, PLASTIGRIP SERIES
PanduitPN10-8R-D
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 26.9mm L, Tin Plated, Box
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 323682 provided by its distributors.

Terminal, Ring Tongue 1/4In Crimp Yellow; |Te Connectivity Amp 323682
Spade Tongue Terminal 14-16AWG Copper Yellow/Black 30.18mm Tin Loose
PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal
PIDG SERIES INSULATED CRIMP SPADE CONN, 16 TO 14 AWG, M6, BLACK, YELLOW NYLON
Pre-insulated Diamond Grip Ring terminal
Insulated Terminals NYL-RING 16-14 Y/BK #1/4 M6+
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; Connector Type:Ring Tongue; Series:PIDG; Insulator Color:Black / Yellow; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):16-14; Contact Material:Copper; Contact Plating:Tin
Special Order: TERMINAL,PIDG R 16-14HD 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M6 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 323682 | Internal Number: 323682 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty