TE Connectivity 323167

Ring Tongue Terminal 8AWG 27.28mm 14.27mm Nickel Loose Piece
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323167.

element14 APAC

Datasheet4 pages3 years ago

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+34.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-56R-T
Ring terminal large wire 8 AWG 5/16 stud size non-insulated bulk package.
PanduitP8-56R-Q
Ring Terminal, 5/16 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity8-33460-2
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
TE Connectivity322727
Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity35277
Ring Tongue Terminal 8AWG Copper 15.08mm Tin Loose

Descriptions

Descriptions of TE Connectivity 323167 provided by its distributors.

Ring Tongue Terminal 8AWG 27.28mm 14.27mm Nickel Loose Piece
TE Connectivity round terminal Bare terminal, STRATO-THERMseries, M8bolt, Maximum wire gauge10.5mm²
Ring Term, M8, 5/16", 10.5Mm2, 8Awg; |Te Connectivity Amp 323167
Solistrand Uninsulated Terminals N/I-RING 08AWG #5/16 M8+
WIRE COUPLING (SHIELDING) AWG6,Stud Size M6
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #5/16 CRIMP
Special Order: STRATO-THERM, HR 8 5/16 NIPL Terminal & Splice Type: Ring Tongue Wire Size: 8 AWG Wire Size: 6.64 – 10.5 mm² Wire Size: 13100 – 20800 CMA Stud Size: M8 5/16 Ring Tongue 8 AWG 6.64 – 10.5 mm² 13100 – 20800 CMA | Ring & Spade | Part Number: 323167 | Internal Number: 323167 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323167.