Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P8-56R-Q

Ring Terminal, 5/16 in Stud Size, 8 AWG, 2, 000 V, Bare Insulated, Bare, Crimp Termination Only

$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P8-56R-Q.

IHS

Datasheet1 page9 years ago

Electro Sonic

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-71.40%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-56R-T
Ring terminal large wire 8 AWG 5/16 stud size non-insulated bulk package.
TE Connectivity8-33460-2
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
TE Connectivity322727
Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity35277
Ring Tongue Terminal 8AWG Copper 15.08mm Tin Loose
Ring Tongue Terminal 10-12AWG 26.82mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of Panduit P8-56R-Q provided by its distributors.

Ring Terminal, 5/16 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Ring terminal large wire 8 AWG 5/16 stud size non-insulated standard package.
Terminal, Ring Tongue, 5/16", 8Awg; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:8Awg; Conductor Area Csa:10Mm²; Product Range:P Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P8-56R-Q
Ring Terminal, Large Wire, Non-Insulated, 8 American Wire Gauge (AWG), 5/16 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN