What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 322985

Crimp Terminal, Fork, #6, 10Awg, Yellow; |Amp Te Connectivity 322985

$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322985.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-8.94%

CAD Models

Download TE Connectivity 322985 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.843
$ 5.55
Stock
215,177
17,593
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Standard
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Yellow
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
TE Connectivity34856
TERMINAL RING, 12-10AWG, FEMALE, SCREW, YELLOW, TIN PLATING, PLASTIGRIP SERIES
PanduitPN10-8R-D
Terminal Ring; Insulated; 600V; 12 AWG to 10 AWG; No. 8
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 322985 provided by its distributors.

Crimp Terminal, Fork, #6, 10Awg, Yellow; |Amp Te Connectivity 322985
TERMINAL,PIDG SPD 12-10 6 Spade Terminal Type: Spade Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M3.5 #6 Spade Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Spade Tongue Terminal | Part Number: 322985 | Internal Number: 322985 | Alias Number: AMPS-0-0322985-0 | TE Connectivity | PIDG
TE Connectivity yellowUtype terminal block Insulated terminal, PIDGseries, M3.5 (#6)bolt, 7.37mmwide, Minimum wire gauge2.6mm², Maximum wire gauge6.6mm²
TERMINAL, SPADE/FORK, #6, CRIMP, YELLOW; Product Range:PIDG Series; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6.64mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon
AMP; TERMINAL; SPADE TONGUE; 12-10AWG; YELLOW; STUD SIZE 6   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322985.