TE Connectivity 34103

TE Connectivity SOLISTRAND Circular Terminal, Bare, M2 (#2) Bolt, 2.36mm ID, Max Wire 1.65mm²
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34103.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page29 years ago
Instruction Sheet1 page3 years ago

IHS

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.33%

CAD Models

Download TE Connectivity 34103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M5, 22 to 18 AWG, Krimptite 19069 Series
Ring Terminal, #8 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
TE Connectivity322927
TE Connectivity SOLISTRAND Circular Terminal, Bare, M2 (#2) Bolt, 2.36mm ID, Max Wire 1.65mm²
Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton
TE Connectivity34892
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M3.5(#6)STUD SIZE,12 TO 10 AWG
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²

Descriptions

Descriptions of TE Connectivity 34103 provided by its distributors.

TE Connectivity SOLISTRAND Circular Terminal, Bare, M2 (#2) Bolt, 2.36mm ID, Max Wire 1.65mm²
TERMINAL, RING TONGUE, #2, CRIMP; Product Range:SOLISTRAND Series; Stud Size - Imperial:2; Stud Size - Metric:M2; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm ; Insulator Material:Uninsulated; Ins
SOLIS R 22-16 COMM 22-18 MIL 2 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M2 #2 Ring Tongue 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminals & Spade Terminal | Part Number: 34103 | Internal Number: 34103 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34103.