Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 321884

Solis Strato-therm Tm, Solis R Ht 22-16COM 22-18MIL 4 | Te Connectivity 321884

$ 1.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321884.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-37.42%

CAD Models

Download TE Connectivity 321884 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity321896
STRATO-THERM SERIES CRIMP RING TERMINAL, M5 STUD SIZE, 22 - 16 AWG, GREY
TE Connectivity322797
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Nickel Loose Piece
TE Connectivity323063
STRATO-THERM SERIES NICKEL PLATED CRIMP RING TERMINAL, M6 STUD SIZE,12 TO 10 AWG
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece
Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 321884 provided by its distributors.

SOLIS STRATO-THERM TM, SOLIS R HT 22-16COM 22-18MIL 4 | TE Connectivity 321884
TE Connectivity Orange round terminal Insulated terminal, STRATO-THERMseries, M2.5bolt, 3.02mmInner ring diameter, Maximum wire gauge1.65mm²
TERMINAL, RING TONGUE, #4, CRIMP; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Product Range:SOLISTRAND, STRATO-THERM Series; Insulator Colour:-; Connector Type:R
TERM, STRAT,SOLIS, HT, 22-16, #4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #4 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 321884 | Internal Number: 321884 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321884.