TE Connectivity 326801

Terminal, Compression Lug, M10; Product |Te Connectivity Amp 326801
$ 8.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 326801.

JRH Electronics

Datasheet20 pages9 years ago
Datasheet20 pages9 years ago

Farnell

IHS

Burklin Elektronik

ShanghaiCT

Inventory History

3 month trend:
-13.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity326800
Splice Terminal (1/0)AWG Copper 75.69mm Tin Box
TE Connectivity321870
TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870
TE Connectivity321878
TERMINAL, RING ROUNGE, SOLISTRAND, 4/0, 3/8, STRAIGHT, CLOSED BARREL
One-hole standard barrel with window lug 1/0 AWG wire 3/8 stud hole standard package.
Lug Terminal (1/0)AWG Copper Pink 49.53mm Electro Tin
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 326801 provided by its distributors.

Terminal, Compression Lug, M10; Product |Te Connectivity Amp 326801
Wire Terminal, 3/8 in Stud Size, 2/0 AWG, Bare Insulated, Grey
Power Terminal (2/0)AWG 79.25mm 24.64mm Tin
CRIMP TERMINAL, SPADE LUG, 0.375", UNINSULATED
,Comes with provided 2 ,be usable C Crimp tool installation
Solistrand Uninsulated Terminals N/I-RING 2/0AWG TIN 3/8
CONNECTOR 2/0 AWG #3/8 AMPOWER
Special Order: TERMINAL,AMPOWER 2/0 3/8 Wire Size: 2/0 AWG Wire Size: 67 – 70 mm² Wire Size: 119500 – 150500 CMA Stud Size: 3/8 Stud Diameter: .39 in 2/0 AWG 67 – 70 mm² 119500 – 150500 CMA 3/8 | Part Number: 326801 | Internal Number: 326801 | Alias Number: 140946-000 | .39" | TE Connectivity | AMPOWER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty