Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 320863

Spade Tongue Terminal 14-16AWG 19.5mm 7.47mm Tin Loose Piece
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320863.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet1 page16 years ago

IHS

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+404%

CAD Models

Download TE Connectivity 320863 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
TE Connectivity2-320560-1
Terminal, Ring Tongue, #8, Crimp, Blue; |Te Connectivity Amp 2-320560-1
Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M5, 16 to 14 AWG, Blue
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton

Descriptions

Descriptions of TE Connectivity 320863 provided by its distributors.

Spade Tongue Terminal 14-16AWG 19.5mm 7.47mm Tin Loose Piece
TERMINAL,FL SPADE,320863 BLUE,16-14,#10 STUD,NYLON
Insulated Diamond Grip Flange Spade Terminal
TERMINAL,PIDG SPD FLG 16-14 10
Solistrand Terminal SPD FLG 2mm2 %2310
Ring and Spade Tongue Terminals
CONN SPADE TERM 14-16AWG #10 BLU
TERMINAL, SPADE TONGUE, #10, BLUE; Product Range: PIDG Series; Wire Size (AWG): 16AWG to 14AWG; Conductor Area CSA: 2mm²; Stud Size - Metric: M5; Stud Size - Imperial: #10; Insulator Material: Nylon (Polyamid
TERMINAL,PIDG SPD FLG 16-14 10 Spade Terminal Type: Spade Flange Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Spade Flange Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Flanged Spade Tongue Terminal | Part Number: 320863 | Internal Number: 320863 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320863.