Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 320631

Ring Tongue Terminal 14-16AWG Copper Yellow/Black 24.21mm Tin Loose
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320631.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-12.36%

CAD Models

Download TE Connectivity 320631 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.39
$ 0.39
Stock
59,097
69,837
69,837
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
14 AWG
10 AWG
10 AWG
Mount
Stud
Stud
Stud
Termination
Circular
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Black, Yellow
Yellow
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity320569
MS25036-157, 320569, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity35148
Terminal, Ring Tongue, #4, Crimp, Yellow; |Amp Te Connectivity 35148
TE Connectivity34974
Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 30.18mm Tin Loose
TE Connectivity35364
Terminal, Ring Tongue, #10, Crimp Yellow; |Amp Te Connectivity 35364

Descriptions

Descriptions of TE Connectivity 320631 provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper Yellow/Black 24.21mm Tin Loose
TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; Connector Type:Ring Tongue; Series:PIDG; Insulator Color:Black / Yellow; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):16-14; Contact Material:Copper; Contact Plating:Tin
Terminal, Ring Tongue, #6, Crimp, Yellow; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Pidg Series; Insulator Colour:Black, Yellow; Connector Type:Ring Tongue Rohs Compliant: Yes |Te Connectivity Amp 320631
TERMINAL,PIDG R 16-14HD 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 320631 | Internal Number: 320631 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty