Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 320575

MS25036-109, 320575, AMP Mil Spec Ring Terminal Blue Insulated 16-14 AWG
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320575.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

JRH Electronics

TE Connectivity

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+10.54%

CAD Models

Download TE Connectivity 320575 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1993-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320563
TE Connectivity 320563 Ring Terminal 2.602 Mm² 6.35 Mm Hole Blue 1 pc
TE Connectivity328998
Ring Terminal, 5/16 in Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
TE Connectivity35148
Terminal, Ring Tongue, #4, Crimp, Yellow; |Te Connectivity Amp 35148
TE Connectivity8-53941-1
Terminal, Ring Tongue, #8, M4, Crimp, Bl; |Te Connectivity Amp 8-53941-1
TE Connectivity326878
TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²

Descriptions

Descriptions of TE Connectivity 320575 provided by its distributors.

MS25036-109, 320575, AMP Mil Spec Ring Terminal Blue Insulated 16-14 AWG
TE Connectivity Blue round terminal Insulated terminal, PIDGseries, M8bolt, 8.33mmInner ring diameter, Maximum wire gauge2mm²
TERMINAL,PIDG R 16-14 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: 5/16 M8 Ring Tongue 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Spade Tongue Terminal | TE Connectivity
Terminal, Ring Tongue 5/16In, Crimp Blue; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320575.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320575.