Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 320138

Terminal, Ring Rounge, Solistrand, 2, 1/4, Straight, Closed Barrel | Te Connectivity 320138
$ 2.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320138.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+47.33%

CAD Models

Download TE Connectivity 320138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity320383
TE Connectivity Circular Terminal, Bare, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 42.4mm²
TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 320138 provided by its distributors.

TERMINAL, RING ROUNGE, SOLISTRAND, 2, 1/4, STRAIGHT, CLOSED BARREL | TE Connectivity 320138
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M6 (1/4)bolt, 0.265inInner ring diameter, Maximum wire gauge42.4mm²
TERMINAL,SOLIS R 2 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 2 AWG Wire Size: 26.2 – 42.4 mm² Wire Size: 52600 – 83700 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 2 AWG 26.2 – 42.4 mm² 52600 – 83700 CMA | Ring Terminal | Part Number: 320138 | Internal Number: 320138 | TE Connectivity | SOLISTRAND
TERMINAL, RING TONGUE, 2AWG, UNINSUL; St; TERMINAL, RING TONGUE, 2AWG, UNINSUL; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 2AWG; Conductor Area CSA: 42.4mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator Material: Uninsulated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320138.