TE Connectivity 31819

Terminal, Butt Splice, 16-14Awg; Insulat |Te Connectivity Amp 31819
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31819.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Sager Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-35.69%

CAD Models

Download TE Connectivity 31819 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP14-14R-M
Ring Terminal, 1/4 in Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 31819 provided by its distributors.

Terminal, Butt Splice, 16-14Awg; Insulat |Te Connectivity Amp 31819
Diameter mm = 4.19 / Cross-Section Max. mm² = 2 / Terminal Material = Tinned Copper / Cross-Section Min. mm² = 1.25 / Insulated = No / Length mm = 14.4 / Operating Temperature Max. °C = 170
SPLICE,SOLIS BUTT 16-14 Splice Type: Butt Splice Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Insulation Option: Uninsulated Butt Splice 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Electrical Wire Splice | Part Number: 31819 | Internal Number: 31819 | Alias Number: AMP-0-0031819-0 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31819.