Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 31811

Terminal Ring Tongue, 1/4, 4, Straight Closed Barrel, Solistrand Series
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31811.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
+5.15%

CAD Models

Download TE Connectivity 31811 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33470
Ring Terminal 5/16 Stud Circular 4 AWG Crimp Non-Insulated Loose Piece
TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity34320
TERMINAL SPLICES, PARALLEL, 4AWG, CRIMP, NOT INSULATED, TIN, SOLISTRAND SERIES
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton

Descriptions

Descriptions of TE Connectivity 31811 provided by its distributors.

TERMINAL RING TONGUE, 1/4, 4, STRAIGHT CLOSED BARREL, SOLISTRAND SERIES
Terminal, Ring Tongue, 1/4In, Crimp; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:4Awg; Conductor Area Csa:21Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 31811.
TERMINAL,SOLIS R 4 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 4 AWG Wire Size: 21 mm² Wire Size: 33100 – 52600 CMA Stud Size: M6 1/4 Ring Tongue 4 AWG 21 mm² 33100 – 52600 CMA | Ring Terminals & Spade Terminal | Part Number: 31811 | Internal Number: 31811 | Alias Number: AMPS-0-0031811-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31811.