Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3150W204P

Res Cermet Trimmer 200K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
$ 0.52
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3150W204P.

element14 APAC

Datasheet0 pages0 years ago

TE Connectivity

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-01-03
LTD Date2018-02-05

Related Parts

Single - Turn SMD Cermet Trimmer - Leadfree 200Kohms 25% 4mm Square
PanasonicEVM2NSX80B25
Res Cermet Trimmer 200K Ohm 25% 3/20W 1Turn (2.2 X 2.81 X 0.81mm) Foot Print SMD Carrier T/R
TE Connectivity3142W204P
Res Cermet Trimmer 200K Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
PanasonicEVM3WSX80B25
Res Cermet Trimmer 200K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
PanasonicEVM-3RSX50B25
Trimmer, Cermet, 0.15W, 200000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1512
TT Electronics23BR200KLFTR
Trimmer, Cermet, 0.25W, 200000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018

Descriptions

Descriptions of TE Connectivity 3150W204P provided by its distributors.

Res Cermet Trimmer 200K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
Trimmer, Cermet, 0.2W, 200000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1815
TRImmER, SMD, 200K; Track Resistance:200kohm; No. of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:3150W Series; Power
TRIMMER, SMD, 200K; Track Resistance: 200kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3150W Series; Power Rating: 200mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Contact Resistance Variation +: 5%; End Resistance: 150ohm; External Depth: 3.8mm; External Length / Height: 1.5mm; External Width: 4.5mm; Mechanical Angular Rotation Tolerance +: 20°; Mechanical Angular Rotation Tolerance -: 20°; Operating Temperature Max: 100°C; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +100°C; Reel Quantity: 2000; Resistance: 200kohm; Resistor Element Material: Cermet; Resistor Mounting: Surface Mount Device; Rotation Mechanical Angle: 360°; Tape Width: 12mm; Temperature Coeff. +: 250ppm/°C; Temperature Coeff. -: 250ppm/°C; Tolerance +: 25%; Tolerance -: 25%; Track Taper: Linear; Voltage Rating: 50V; Voltage Rating V DC: 50V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty