Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-88179-4

Ffc/Fpc Connector, 12 Contact(S), 2 Row(; |Te Connectivity Amp 3-88179-4
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-88179-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
+19.46%

CAD Models

Download TE Connectivity 3-88179-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-07-08
LTD Date2026-07-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1-487769-0
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Package
TE Connectivity1-487378-1
Ffc/Fpc Connector, Plug, 12Pos, 1Row; Ge |Te Connectivity Amp 1-487378-1
TE Connectivity1-487769-3
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount Package
TE Connectivity487378-8
Ffc/Fpc Connector, Plug, 9Pos, 1Row; Gen |Te Connectivity Amp 487378-8
TE Connectivity487223-1
Fpc Conn, Plug, 10Pos, 2Row, 2.54Mm; |Te Connectivity Amp 487223-1
FFC & FPC Connectors SL Single Row Female Ver G Recept 12 Ckt

Descriptions

Descriptions of TE Connectivity 3-88179-4 provided by its distributors.

Ffc/Fpc Connector, 12 Contact(S), 2 Row(; |Te Connectivity Amp 3-88179-4
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Package
FFC/FPC Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Detent, Black Insulator, Receptacle
CONN FFC RCPT HSG 12POS 2.54MM
2.54mm FFC Connectors Receptacle Housing
FFC & FPC Connectors 012P RCPT DR 100CL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty