Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 487223-1

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Package
$ 2.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487223-1.

Farnell

Datasheet5 pages2 years ago

Agility

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+170%

CAD Models

Download TE Connectivity 487223-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity487526-9
Conn, Ffc/Fpc, 10Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-9
TE Connectivity487378-9
-65℃~+105℃ 2.54mm Plugin,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
TE Connectivity487769-8
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Package
TE Connectivity487378-8
Ffc/Fpc Connector, Plug, 9Pos, 1Row; Gen |Te Connectivity Amp 487378-8
Connector, Ffc/Fpc, 10Pos, 1Row, 2.54Mm; |Molex 15-38-8100
Conn FFC/FPC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 487223-1 provided by its distributors.

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Package
10 Position Dual Row 2.54 mm Pitch Cable to Board Receptacle Housing
2.54mm FFC Connector Receptacle Housing
FFC/FPC Connector, 10 Contact(s), 2 Row(s), Female, 0.100 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle
Flexible Film (FFC) Connectors REC 2X05P 100X100 HSG
FFC/FPC CONNECTOR, PLUG, 10POS, 2ROW
FFC-FPC CONNECTOR, 10 CONTACTS;
CONN FFC RCPT HSG 10POS 2.54MM
487223-1, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty