Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-794620-8

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794620-8.

TE Connectivity

Datasheet2 pages3 years ago
Technical Drawing1 page14 years ago
Datasheet18 pages14 years ago
Datasheet7 pages15 years ago

Newark

IHS

Farnell

ShanghaiCT

Inventory History

3 month trend:
-4.46%

CAD Models

Download TE Connectivity 3-794620-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-794630-8
Conn Power Header 8 POS 3mm Solder ST Through Hole 8 Terminal Single Port Tray
TE Connectivity3-794681-8
8pin 3mm 2 3mm Header,Locking Ramp 5A 380nm gold Black Through hole mounting 13mm(Length)
8pin 3mm 2 3mm Header,Push-Pull 8.5A 760nm gold Black Through hole mounting 18.71mm(height)
TE Connectivity794618-8
Combination Line Connector, 8 Contact(s), Male, Solder Terminal, Plug
Connector Wire to Board Header 8 Position 3mm Solder Straight Thru-Hole Tray
Molex Micro-Fit 3.0 Wire-to-Board Connector, 8-Pin Header, 2 Row, 3mm Pitch, Right Angle, TH

Descriptions

Descriptions of TE Connectivity 3-794620-8 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
CONNECTOR, HEADER, 8POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Micro MATE-N-LOK Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
08P MICRO MNL ASSY,R/A,HDR,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 3-794620-8 | Internal Number: 3-794620-8 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794620-8 .
  • 3-794620-8.