What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-794630-8

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794630-8.

Sager Electronics

Technical Drawing1 page7 years ago

JRH Electronics

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-6.34%

CAD Models

Download TE Connectivity 3-794630-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-794681-8
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity1-1971906-4
GIC Series Grace Plug Housing 8 Pos Through Hole Header Plug - Wire Mount
TE Connectivity4-1971906-4
Conn Shrouded Header (4 Sides) HDR 8Power POS 3.3mm Solder ST Top Entry Thru-Hole Box/Tray
Connector Wire to Board Header 8 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, 3 mm, 2 Rows, 8 Contacts, Through Hole Right Angle, Micro-Fit 3.0 43045

Descriptions

Descriptions of TE Connectivity 3-794630-8 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Conn Power Header 8 POS 3mm Solder ST Through Hole 8 Terminal Single Port Tray
TE Connectivity 3-794630-8 Pin & Socket Connector Header Vertical 8 Positions
TE Connectivity 3.0mmpitch8pDouble row pin header Wire-to-board connector, Micro MATE-N-LOKseries, right angle, Through hole mounting
HEADER, VERTICAL, 3MM, DUAL ROW, 8 WAY; Pitch Spacing: 3mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Micro MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pl
08P MICRO MNL ASSY VRT HDR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 3-794630-8 | Internal Number: 3-794630-8 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794630-8.