Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-66104-0

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-66104-0.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+68.98%

CAD Models

Download TE Connectivity 3-66104-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 1.792
Stock
1,567,661
162,541
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
Lead, Tin

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, SS Series
TE Connectivity / AMP9-1437514-4
DIP Sockets, Screw Machine, 1 Position, Zero Profile, Straight, Tin, -55 – 105 °C [-67 – 221 °F]
Molex Tin-Plated Crimp Terminal Receptacle Sabre Series Max 2mm² Min 0.8mm²
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Bag

Descriptions

Descriptions of TE Connectivity 3-66104-0 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Tyco Electronics Circular connector pins Type IIIseries, Mother seat, Crimp connection, Pin size16, 24 → 20 AWGwire_gauge
Product Range:-; Contact Gender:socket; Contact Termination Type:crimp; Wire Size Awg Max:20Awg; Contact Plating:tin Plated Contacts; For Use With:cpc, G And M Series Connectors; Wire Size Awg Min:24Awg; Contact Material:brass Rohs Compliant: Yes
III+ SKT,24-20,TIN ,STRIP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Tin (Sn) Socket 24 – 20 AWG | Connector Contact | Part Number: 3-66104-0 | Internal Number: 3-66104-0 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-66104-0.