Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-643819-5

Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643819-5.

TE Connectivity

Datasheet66 pages6 years ago
Datasheet1 page11 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet6 pages15 years ago
Datasheet10 pages15 years ago
Datasheet6 pages29 years ago

JRH Electronics

Master Electronics

ShanghaiCT

Newark

Inventory History

3 month trend:
+3.71%

Alternate Parts

Price @ 1000
$ 0.428
$ 0.226
Stock
97,323
26,042
Authorized Distributors
6
5
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Lead, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-643818-5
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 5 Circuits, 3.96mm Pitch, Wire Mount
TE Connectivity3-640426-5
CONN RCPT 5POS IDC 18AWG TIN / 5 Position Rectangular Receptacle Connector IDC Tin 18 AWG
TE Connectivity3-640429-5
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,5 WAY,1 ROW,3.96MM PITCH
TE Connectivity3-640431-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640432-5
Conn IDC Connector RCP 5 POS 3.96mm IDT ST Cable Mount Box
TE Connectivity640601-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-643819-5 provided by its distributors.

Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
MTA-156 SERIES, CABLE MOUNT IDC CONNECTOR SOCKET, 5 WAY, 1 ROW, 3.96MM PITCH
Wire-Board Connector Receptacle, 5 Position, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:5Contacts; Connector Mounting:Cable Mount; Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 3-643819-5.
05P MTA156 CONN ASSY 22AWG RED Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab Mating Retention: With Receptacle Connector Assembly With Polarizing Tab | Standard Rectangular Connector | Part Number: 3-643819-5 | Internal Number: 3-643819-5 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-643819-5.