Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640601-5

Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640601-5.

IHS

Datasheet1 page8 years ago

Newark

Master Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-3.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-26
LTD Date2018-02-23

Related Parts

TE Connectivity3-640426-5
CONN RCPT 5POS IDC 18AWG TIN / 5 Position Rectangular Receptacle Connector IDC Tin 18 AWG
TE Connectivity3-643818-5
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 5 Circuits, 3.96mm Pitch, Wire Mount
TE Connectivity3-643819-5
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640431-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640432-5
Conn IDC Connector RCP 5 POS 3.96mm IDT ST Cable Mount Box
TE Connectivity3-644467-4
Conn IDC Connector RCP 4 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 640601-5 provided by its distributors.

Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
05P MTA156 CONN ASSY 22AWG RED
Headers & Wire Housings FEED THRU WO TAB 5P L.R. red 22 AWG
WIRE-BOARD CONN RECEPTACLE, 5POS, 3.96MM;
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 5P IDC 22AWG TIN-LEAD
WIRE TO BOARD CONNECTOR, RCPT, 5POS, 1ROW; Product Range: TE - MTA-156 Series; Contact Termination: IDC / IDT; Gender: Receptacle; No. of Contacts: 5; No. of Rows: 1; Pitch Spacing: 3.96mm; Contact Plating: Tin; Connector Type: Wire to Board

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty