Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640429-5

MTA-156 Series, Right Angle Cable Mount Idc Conn Socket, 5 Way, 1 Row, 3.96MM Pitch
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640429-5.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

Master Electronics

ShanghaiCT

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-6.65%

CAD Models

Download TE Connectivity 3-640429-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.425
Stock
32,410
2,000
Authorized Distributors
6
3
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640426-5
CONN RCPT 5POS IDC 18AWG TIN / 5 Position Rectangular Receptacle Connector IDC Tin 18 AWG
TE Connectivity3-643818-5
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 5 Circuits, 3.96mm Pitch, Wire Mount
TE Connectivity3-643819-5
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640431-5
Wire-Board Connector Receptacle, 5 Posit; |Te Connectivity Amp 3-640431-5
TE Connectivity3-640432-5
Conn IDC Connector RCP 5 POS 3.96mm IDT ST Cable Mount Box
TE Connectivity640601-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-640429-5 provided by its distributors.

MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,5 WAY,1 ROW,3.96MM PITCH
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
HOUSING, 24AWG, 5WAY; Pitch Spacing: 3.96mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
05P MTA156 CONN ASSY 24AWG WHT Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 3-640429-5 | Internal Number: 3-640429-5 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36404295