Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-643819-3

Conn IDC Connector F 3Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643819-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

Future Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-2.16%

CAD Models

Download TE Connectivity 3-643819-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.182
Stock
346,994
2,115
Authorized Distributors
6
5
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640428-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-643817-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-644465-3
WIRE-BOARD Connector RECEPTACLE, 3 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
TE Connectivity3-640433-3
Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural

Descriptions

Descriptions of TE Connectivity 3-643819-3 provided by its distributors.

Conn IDC Connector F 3Power POS 3.96mm IDT RA Cable Mount Bag/Box
CONNECTOR ASSEMBLY, RECEPTACLE, MTA-156, 3 POSITION, 22 AWG, RED
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
03P MTA156 CONN ASSY 22AWG RED
TE Connectivity 3-643819-3 MTA-156 SIL Socket 3 Pins 1 pc
MTA CST-100 II MT-6 and SL Connectors and Headers
22 AWG Locking Ramp Receptacle 3.96mm 1 3-Pin 2.03μm Tin Red IDC Wire Mount, Free Hanging, TH, 11.89mm L × 9.02mm H
WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSITION, 3.96MM; PITCH SPACING:3.96MM; NO. OF CONTACTS:3CONTACTS; GENDER:RECEPTACLE; PRODUCT RANGE:MTA-156 SERIES; CONTACT TERMINATION TYPE:IDC / IDT; NO. OF ROWS:1ROWS; BODY MATERIAL:NYLON ROHS COMPLIANT: YES
MTA-156 3P HSG.CLOSED W.TABS AWG 22 RED
03P MTA156 CONN ASSY 22AWG RED Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab Mating Retention: With Receptacle Connector Assembly With Polarizing Tab | Standard Rectangular Connector | Part Number: 3-643819-3 | Internal Number: 3-643819-3 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-643819-3.