Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643819-3

Conn IDC Connector F 3Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.182
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643819-3.

IHS

Datasheet4 pages10 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-01-31
LTD Date2018-02-23

Related Parts

TE Connectivity3-640427-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity640426-3
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity640428-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-644465-3
WIRE-BOARD Connector RECEPTACLE, 3 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
TE Connectivity3-640433-3
Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-643191-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 643819-3 provided by its distributors.

Conn IDC Connector F 3Power POS 3.96mm IDT RA Cable Mount Bag/Box
Wire-Board Connector Receptacle, 3Pos, 3; |Te Connectivity Amp 643819-3
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
03P MTA156 CONN ASSY 22AWG RED
Headers & Wire Housings CLOSED WITH TABS 3P L.R. red 22 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 3P IDC 22AWG TIN-LEAD
Locking Receptacle, IDC Wire Mount, TH, Free Hanging, 3.96mm Pitch, 3Pin, 22AWG, Tin-Plated, Red, 11.89mm L × 18.42mm H
CONNECTOR, RCPT, 3POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Lead Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643819-3 .