Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643818-7

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
$ 0.611
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643818-7.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-640428-7
MTA-156 CONNECTOR TIN, 07P MTA156 CONN ASSY 22AWG RED | TE Connectivity 3-640428-7
TE Connectivity3-640427-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-643819-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643817-7
Wire-Board Conn Receptacle, 7Pos, 3.96Mm; |Amp Te Connectivity 3-643817-7
TE Connectivity / AMP3-640601-7
CIRCULAR CONNECTOR, 07P MTA156 CONN ASSY 22AWG LF MTA156 SERIES
TE Connectivity / AMP3-644466-7
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 643818-7 provided by its distributors.

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
MTA, CST-100 II, MT-6 and SL Connectors and Headers , 7 positions, Receptacle
CONNECTOR ASSEMBLY 7 POSITION MTA156 20AWG YEL MTA156 SERIES
07P Wire to Board Connector Assembly, 20AWG Yellow
Headers & Wire Housings CLOSED WITH TABS 7P L.R. yellow 20 AWG
07P MTA156 CONN ASSY 20AWG YEL
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
CONN RCPT 7P IDC 20AWG TIN-LEAD
20 AWG Locking Ramp,Receptacle 3.96mm 1 7pin 2.03μm lead,tin yellow IDC wire mounting,free hanging,Through hole mounting 27.74mm(Length)*18.42mm(height)
Wire-Board Connector Receptacle, 7Pos, 3.96Mm; Approval Bodies:csa / Ul; Approval Categories:ul File E28476, Csa File Lr7189; Body Material:nylon; Connector Type:wire-To-Board; External Height:0.355"; External Width:1.092" Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty