Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-643816-3

Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle

$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643816-3.

IHS

Datasheet6 pages2 years ago

ShanghaiCT

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-21.41%

CAD Models

Download TE Connectivity 3-643816-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.112
Stock
189,796
49,608
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640440-3
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity3-641537-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641535-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640443-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-179694-3
Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Bag

Descriptions

Descriptions of TE Connectivity 3-643816-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Idc Conn, Board In, 3Pos, 1Row, 2.54Mm; |Te Connectivity Amp 3-643816-3
MTA-100 SERIES, CABLE MOUNT IDC CONNECTOR SOCKET, 3 WAY, 1 ROW, 2.54MM PITCH
Nylon Tin Plated Receptacle: 2.54mm, Standard Rectangular Connectors, Connector Assembly, With Mating Alignment, MTA 100
WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Body Material: Nylon
03P MTA100 CONN ASSY POL RIB Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | 3 Receptacle Connector Assembly With | Part Number: BACA-AMP-106 | Internal Number: 3-643816-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • BACA-AMP-106