TE Connectivity 3-641213-5

Post Header; Connector Type: Wire-To-Boar |Te Connectivity Amp 3-641213-5.
$ 1.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641213-5.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet9 pages15 years ago

IHS

Master Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-20.54%

CAD Models

Download TE Connectivity 3-641213-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.334
$ 0.991
Stock
14,228
18,540
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640454-5
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)
TE Connectivity3-641215-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100
2.54mm Pitch C-Grid III Header Single Row Vertical 5 Circuits 0.38um Gold Selective Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 3-641213-5 provided by its distributors.

Post Header; Connector Type:Wire-To-Boar |Te Connectivity Amp 3-641213-5.
MTA-100 RoHS Compliant 2008 Gold Connector Header UL94V-0 6mOhm 221C 5A
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA 100 Series
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole Package
Headers & Wire Housings POLARIZED HEADER 5P Straight Post gold
HEADER ASSEMBLY 5 POSITION MTA100 PO/ST LF MTA-100 SERIES
MTA CST-100 II MT-6 and SL Connectors and Headers
5-Pin Header, 2.54mm Pitch, 5A, Gold Plated, TH
05P MTA100 HDR ASSY PO/ST LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 5 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641213-5.