Descriptions of Samtec TSW-105-07-G-S provided by its distributors.
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length
SAMTEC - TSW-105-07-G-S . - HEADER, 2.54MM, THT VERT, 5WAY
Samtec 2.54mm Pitch 5-Pin Single Row Header, Board-to-Board/Wire-to-Board Connector, TSW Series, Right Angle, TH
.025"" SQ. POST HEADER .100"" (2,54MM)
Gold Direct Insert 5P -55℃~+125℃ 2.54mm Black Single Row Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS
PIN HEADER, 5POS, 1ROW, 2.54MM, THT;
High Power (+26 dBm) 802.11n WLAN Power Amplifier with Integrated Power Detector | CONN HEADER VERT 5POS 2.54MM
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Header, 2.54Mm, Though Hole Vertical, 5 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-105-07-G-S.