Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact Resistance5 mΩ
Current Rating5 A
GenderMale
Insulation Resistance5 GΩ
Mating RetentionWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness381 nm
SealableNo
ShieldingUnshielded
ShroudedNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Contact Finish Thickness - Mating380 nm
Contact Mating Length7.493 mm
Depth5.72 mm
Height7.75 mm
Lead Length3.56 mm
Mating Post Length7.49 mm
PCB Thickness1.6002 mm
Pitch2.54 mm
Tail Length3.56 mm
Terminal Pitch2.54 mm