Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1123723-8

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole Straight, Economy Power
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1123723-8.

TE Connectivity

Datasheet4 pages1 year ago
Instruction Sheet10 pages15 years ago
Technical Drawing2 pages9 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Technical Drawing3 pages14 years ago
Datasheet25 pages22 years ago

IHS

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-8.79%

CAD Models

Download TE Connectivity 1-1123723-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1318300-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
TE Connectivity644752-8
Connector Wire to Board Header 8 Position 3.96mm Solder Straight Thru-Hole
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 8 Circuits Tin (Sn) Plating
TE Connectivity1-1318300-6
HEADER ASSEMBLY 3.96 EP 6P NAT/TUBE ECONOMY POWER SERIES
TE Connectivity1-1318300-9
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Plug
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 1-1123723-8 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole Straight, Economy Power
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
8-Pin 3.96mm Header, Locking Ramp 7.5A Tin Plated TH
Conn, Hdr, 8Pos, 1Row, 3.96Mm, Th; |Te Connectivity Amp 1-1123723-8
Headers & Wire Housings VERTICAL HDR 8P low-profile
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug
3.96 EP HDR ASSY 8P(NATURAL); Pitch Spacing:3.96mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Economy Power Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Conta
3.96 EP HDR ASSY 8P(NATURAL) PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-1123723-8 | Internal Number: 1-1123723-8 | 3.96 mm | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1123723-8 .