Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-641119-5

Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Package
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641119-5.

IHS

Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-10.66%

CAD Models

Download TE Connectivity 3-641119-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 1.54
Stock
38,477
26,678
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640388-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole, MTA-156
TE Connectivity644752-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity643495-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight
TE Connectivity3-641113-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity / AMP641119-5
Connector Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole
TE Connectivity641209-5
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 3-641119-5 provided by its distributors.

Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Package
MTA-156 5 Position 3.96 mm 18 AWG Through Hole Header Male Pin Connector
Conn, Hdr, 3-641119-5; |Te Connectivity Amp 3-641119-5
5pin 3.96mm 1 Friction Lock,Header 7A 380nm gold Through hole mounting
Pin header, 5 pole, pitch 3.96 mm, straight, natural, 3-641119-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings HDR 05P VRT F-LOCK
05P MTA156 HDR ASSY FL/ST LF Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): .156 in Header Plug Wire-to-Board 5 | Rectangular Power Connector | Part Number: 3-641119-5 | Internal Number: 3-641119-5 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty