Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 641119-5

Connector Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole

$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 641119-5.

IHS

Datasheet6 pages2 years ago

ShanghaiCT

TE Connectivity

Sager Electronics

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 641119-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.9
Stock
26,678
37,485
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity640388-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole, MTA-156
TE Connectivity644752-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity643495-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight
TE Connectivity3-641113-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity641209-5
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole
TE Connectivity3-644759-5
Conn Wire to Board HDR 5Power POS 3.96mm Solder ST Thru-Hole Package

Descriptions

Descriptions of TE Connectivity / AMP 641119-5 provided by its distributors.

Connector Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole
05P Mta156 Hdr Assy Fl/St 15Au Rohs Compliant: No |Te Connectivity Amp 641119-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Headers & Wire Housings VERT SQ POST 5P HDR
05P MTA156 HDR ASSY FL/ST 15AU, 641119-5
PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Gold, Through Hole - Solder, Power, MTA 156

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors