Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640601-6

Wire-Board Connector Receptacle, 6Pos, 3; |Te Connectivity Amp 3-640601-6

$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640601-6.

TE Connectivity

Datasheet2 pages2 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet6 pages15 years ago
Datasheet10 pages15 years ago
Datasheet6 pages29 years ago

IHS

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
-7.90%

CAD Models

Download TE Connectivity 3-640601-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640428-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640427-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643819-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP3-640433-5
Conn IDC Connector RCP 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-644468-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, White Insulator, Receptacle
TE Connectivity / AMP3-643820-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 3-640601-6 provided by its distributors.

Wire-Board Connector Receptacle, 6Pos, 3; |Te Connectivity Amp 3-640601-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
WIRE-BOARD CONNECTOR RECEPTACLE, 6POS, 3.96MM; Contact Termination: IDC / IDT; Gender: Receptacle; No. of Contacts: 6; No. of Rows: 1; Pitch Spacing: 3.96mm; Contact Plating: Tin; Contact Material: Copper Allo
06P MTA156 CONN ASSY 22AWG LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 3-640601-6 | Internal Number: 3-640601-6 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty