Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640427-6

Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box

$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640427-6.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-22.90%

Alternate Parts

Price @ 1000
$ 0.54
$ 0.562
$ 0.562
Stock
117,470
10,500
10,500
Authorized Distributors
6
4
4
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
6
6
6
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640428-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643819-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-640429-6
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,6 WAY,1 ROW,3.96MM PITCH
TE Connectivity / AMP3-640433-5
Conn IDC Connector RCP 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-644468-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, White Insulator, Receptacle
TE Connectivity / AMP3-643820-5
Conn IDCConnector F 5Power POS 3.96mm IDT RACable Mount Bag

Descriptions

Descriptions of TE Connectivity 3-640427-6 provided by its distributors.

Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box
CONNECTOR HOUSING, IDC, TIN, CLOSED WITHOUT TABS, 20AWG, YELLOW, MTA-156 SERIES
HOUSING, 20AWG, 6WAY; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
06P MTA156 CONN ASSY 20AWG YEL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 3-640427-6 | Internal Number: 3-640427-6 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640427-6.