What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-644468-2

Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Box/Carton
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-644468-2.

IHS

Datasheet7 pages1 year ago
Datasheet7 pages1 year ago

Farnell

ShanghaiCT

TE Connectivity

Newark

Inventory History

3 month trend:
-71.43%

CAD Models

Download TE Connectivity / AMP 3-644468-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity3-640427-2
Connector, MTA-156; Receptacle; 2; IDC Standard; 90 deg; Nylon; 0.156 in.; Yell
TE Connectivity3-640430-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-644466-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
TE Connectivity / AMP3-644467-2
2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640599-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640601-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity / AMP 3-644468-2 provided by its distributors.

Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Box/Carton
Rectangular Power Connectors, Connector Assembly, Receptacle, Wire-to-Board, 2 Position, 3.96 mm [.156 in] Centerline, Wire & Cable, UL 94V-2, MTA 156
24 AWG Locking Ramp£¬Receptacle 3.96mm 1 2pin 2.03¦Ìm tin white IDC wire mounting£¬free hanging£¬Through hole mounting 7.9248mm(Length)*9.78mm(height)
Insulation Displacement (IDC) Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:2; Pitch Spacing:0.156"; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:MTA-156; Contact Plating:Tin ;RoHS Compliant: Yes
02P MTA156 CONN ASSY 24AWG LF Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .156 in Connector Assembly Receptacle Wire-to-Board 2 | Rectangular Power Connector | Part Number: 3-644468-2 | Internal Number: 3-644468-2 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors