TE Connectivity 3-640443-4

Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640443-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

IHS

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-40.70%

CAD Models

Download TE Connectivity 3-640443-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.18
$ 0.18
Stock
152,605
52
52
Authorized Distributors
6
2
2
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-06-25
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity3-640441-4
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity3-643813-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity / AMP3-644565-4
Conn IDCConnector F 4 POS 2.54mm IDT RACable Mount Bag/Box
TE Connectivity3-641537-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-640443-4 provided by its distributors.

Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle
04P MTA100 CONN ASSY GRN Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 4 Receptacle Connector Assembly Without | TE Connectivity |
CONNECTOR, RCPT, 4POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640443-4.