Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640428-3

Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
$ 0.292
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640428-3.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-12.14%

Alternate Parts

Price @ 1000
$ 0.292
$ 0.236
$ 0.236
Stock
4,385
475,489
475,489
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity640426-3
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity3-643820-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP640599-3
Conn IDC Connector F 3Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-640430-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-643821-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-644467-3
Conn IDC Connector RCP 3Power POS 3.96mm IDT RA Cable Mount Bag

Descriptions

Descriptions of TE Connectivity 640428-3 provided by its distributors.

Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
MTA-156 3 Position Single Row 22 AWG Closed End IDC Receptacle Assembly
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
03P MTA156 CONN ASSY 22AWG RED
Headers & Wire Housings CLOSED W/O TABS 3P L.R. red 22 AWG
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN RCPT 3P IDC 22AWG TIN-LEAD
3 POSITION RECTANGULAR RECEPTACLE;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640428-3.