TE Connectivity 3-643818-4

MTA-156 Connector Tin, 04P MTA156 Conn Assy 20AWG Yel | Te Connectivity 3-643818-4
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643818-4.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page12 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet6 pages15 years ago
Datasheet10 pages15 years ago
Datasheet6 pages29 years ago

JRH Electronics

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-9.27%

CAD Models

Download TE Connectivity 3-643818-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.2
Stock
174,817
32,008
Authorized Distributors
6
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640428-4
CONN RCPT 4POS IDC 22AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640429-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643817-4
CONN RCPT 4POS IDC 18AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
TE Connectivity / AMP3-644468-4
Conn IDC Connector RCP 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-644466-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount KK Bag

Descriptions

Descriptions of TE Connectivity 3-643818-4 provided by its distributors.

MTA-156 CONNECTOR TIN, 04P MTA156 CONN ASSY 20AWG YEL | TE Connectivity 3-643818-4
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 4 Pos, 3.96mm Pitch, Wire Mount
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
04P MTA156 CONN ASSY 20AWG YEL Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab 4 Receptacle Connector Assembly With | TE Connectivity |
WIRE-BOARD Connector RECEPTACLE, 4 POSIT; WIRE-BOARD Connector RECEPTACLE, 4 POSITION, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Body Material:Nylon

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-643818-4.